
OP90GSZ | |
|---|---|
DigiKey Part Number | 505-OP90GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP90GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP90GSZ Models |
Category | Current - Supply 14µA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.012V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 4 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 125 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA154UA | Texas Instruments | 1.072 | INA154UA-ND | 3,13000 € | Similar |
| MC33071DR2G | onsemi | 4.920 | 488-MC33071DR2GCT-ND | 0,39000 € | Similar |
| MC33171DT | STMicroelectronics | 9.276 | 497-1956-1-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,63300 € | 56,33 € |
| 98 | 4,78061 € | 468,50 € |
| 196 | 4,61276 € | 904,10 € |
| 294 | 4,52874 € | 1.331,45 € |
| 588 | 4,40543 € | 2.590,39 € |
| 1.078 | 4,31563 € | 4.652,25 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

