OP77FZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.583
Unit Price: 8,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.031
Unit Price: 3,12000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP77FZ

DigiKey Part Number
OP77FZ-ND
Manufacturer
Manufacturer Product Number
OP77FZ
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
OP77FZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-CDIP (0.300", 7.62mm)
Slew Rate
0.3V/µs
Supplier Device Package
8-CERDIP
Gain Bandwidth Product
600 kHz
Base Product Number
Current - Input Bias
1.2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-1BRZAnalog Devices Inc.1.583ADA4077-1BRZ-ND8,13000 €Similar
ADA4177-1ARZAnalog Devices Inc.2.031505-ADA4177-1ARZ-ND3,12000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes