
OP727ARUZ-REEL | |
|---|---|
DigiKey Part Number | OP727ARUZ-REELTR-ND - Tape & Reel (TR) OP727ARUZ-REELCT-ND - Cut Tape (CT) OP727ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP727ARUZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP727ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 235µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,01600 € | 40,16 € |
| 25 | 3,48720 € | 87,18 € |
| 100 | 2,88870 € | 288,87 € |
| 250 | 2,59492 € | 648,73 € |
| 500 | 2,43996 € | 1.219,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,43995 € | 6.099,88 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |





