
OP492GSZ-REEL | |
|---|---|
DigiKey Part Number | OP492GSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP492GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP492GSZ-REEL Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Current - Output / Channel 10.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 375 nA | Base Product Number |
Voltage - Input Offset 1.4 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,36345 € | 15.908,62 € |
| Unit Price without VAT: | 6,36345 € |
|---|---|
| Unit Price with VAT: | 7,57251 € |

