Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP484FS | |
|---|---|
DigiKey Part Number | OP484FS-ND |
Manufacturer | |
Manufacturer Product Number | OP484FS |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP484FS Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP484FSZ | Analog Devices Inc. | 12 | 505-OP484FSZ-ND | 17,05000 € | Direct |
| ADA4084-4ARUZ | Analog Devices Inc. | 2.309 | 505-ADA4084-4ARUZ-ND | 12,10000 € | Similar |
| LT1496CS#PBF | Analog Devices Inc. | 777 | LT1496CS#PBF-ND | 10,77000 € | Similar |
| LT1496CS#TRPBF | Analog Devices Inc. | 0 | 505-LT1496CS#TRPBFTR-ND | 6,45514 € | Similar |
| LT1496HS#PBF | Analog Devices Inc. | 108 | 505-LT1496HS#PBF-ND | 13,20000 € | Similar |




