OP482GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 908
Unit Price: 5,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.142
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 0,38140 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.211
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.266
Unit Price: 2,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,94499 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13477 €
Datasheet

Similar


onsemi
In Stock: 20.763
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 1.800
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 1.463
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.060
Unit Price: 10,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 428
Unit Price: 10,77000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP482GS

DigiKey Part Number
OP482GS-ND
Manufacturer
Manufacturer Product Number
OP482GS
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP482GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
210µA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
9V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP482GSZAnalog Devices Inc.908505-OP482GSZ-ND5,79000 €Direct
LF247DTSTMicroelectronics14.142497-15609-1-ND1,05000 €Similar
LF347DSTMicroelectronics873497-19610-ND0,38140 €Similar
LF347DTSTMicroelectronics14.211497-LF347DTCT-ND0,72000 €Similar
LF347M/NOPBTexas Instruments0LF347M/NOPB-ND2,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types