
OP481GSZ | |
|---|---|
DigiKey Part Number | OP481GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP481GSZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP481GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 105 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 8,52800 € | 85,28 € |
| 56 | 7,54786 € | 422,68 € |
| 112 | 7,26911 € | 814,14 € |
| 280 | 6,97507 € | 1.953,02 € |
| 504 | 6,82258 € | 3.438,58 € |
| 1.008 | 6,67230 € | 6.725,68 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

