
OP470GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP470GSZ-REELTR-ND - Tape & Reel (TR) 505-OP470GSZ-REELCT-ND - Cut Tape (CT) 505-OP470GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP470GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP470GSZ-REEL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,43000 € | 14,43 € |
| 10 | 11,44600 € | 114,46 € |
| 25 | 10,70000 € | 267,50 € |
| 100 | 9,93470 € | 993,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,05995 € | 9.059,95 € |
| Unit Price without VAT: | 14,43000 € |
|---|---|
| Unit Price with VAT: | 17,17170 € |


