OP470GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 24,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.188
Unit Price: 15,34000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14 PDIP Pins

OP470GN

DigiKey Part Number
OP470GN-ND
Manufacturer
Manufacturer Product Number
OP470GN
Description
IC OPAMP GP 6MHZ 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
400 µV
Current - Supply
9mA (x4 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes