OP467GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 82
Unit Price: 29,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 19,01000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,36707 €
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 11,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.387
Unit Price: 5,80044 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP467GP

DigiKey Part Number
OP467GP-ND
Manufacturer
Manufacturer Product Number
OP467GP
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP467GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
200 µV
Current - Supply
8mA (x4 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes