
OP467ARC/883C | |
|---|---|
DigiKey Part Number | 505-OP467ARC/883C-ND |
Manufacturer | |
Manufacturer Product Number | OP467ARC/883C |
Description | IC OPAMP GP 4 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | OP467ARC/883C Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 8mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 28 MHz | Supplier Device Package 20-CLCC (9x9) |
Current - Input Bias 150 nA | Base Product Number |

