
OP420122Z | |
|---|---|
DigiKey Part Number | OP420122Z-ND |
Manufacturer | |
Manufacturer Product Number | OP420122Z |
Description | IC OPAMP GP 4 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 8-CERDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 150 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 360µA (x4 Channels) | |
Voltage - Supply Span (Min) | 18 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |

