14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP4177ARZ-REEL

DigiKey Part Number
OP4177ARZ-REELTR-ND - Tape & Reel (TR)
OP4177ARZ-REELCT-ND - Cut Tape (CT)
OP4177ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP4177ARZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP4177ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,90000 €11,90 €
108,24500 €82,45 €
257,29240 €182,31 €
1006,21600 €621,60 €
2506,06748 €1.516,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,06749 €15.168,73 €
Manufacturers Standard Package
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,16100 €