OP4177ARU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 13,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 9,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 243
Unit Price: 10,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.292
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.662
Unit Price: 0,68000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP4177ARU

DigiKey Part Number
OP4177ARU-ND
Manufacturer
Manufacturer Product Number
OP4177ARU
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP4177ARU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP4177ARUZAnalog Devices Inc.0505-OP4177ARUZ-ND13,83000 €Direct
ADA4077-4ARUZAnalog Devices Inc.55505-ADA4077-4ARUZ-ND9,69000 €Similar
ADA4177-4ARUZAnalog Devices Inc.243505-ADA4177-4ARUZ-ND10,02000 €Similar
ISL28417FVBZ-T7ARenesas Electronics Corporation250ISL28417FVBZ-T7ATR-ND0,00000 €Similar
TL084CPTSTMicroelectronics7.292497-2219-1-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types