
OP413ESZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP413ESZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP413ESZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP413ESZ-REEL Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 16-SOIC |
Gain Bandwidth Product 3.4 MHz | Base Product Number |
Current - Input Bias 240 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,80804 € | 22.808,04 € |
| Unit Price without VAT: | 22,80804 € |
|---|---|
| Unit Price with VAT: | 27,14157 € |

