
OP400HS-REEL | |
|---|---|
DigiKey Part Number | OP400HS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP400HS-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP400HS-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.15V/µs | Supplier Device Package 16-SOIC |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 750 pA |

