OP400GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.424
Unit Price: 17,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 11,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 316
Unit Price: 14,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 15,64000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP400GP

DigiKey Part Number
OP400GP-ND
Manufacturer
Manufacturer Product Number
OP400GP
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP400GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
750 pA
Voltage - Input Offset
80 µV
Current - Supply
600µA (x4 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes