
OP292GSZ-REEL | |
|---|---|
DigiKey Part Number | OP292GSZ-REELTR-ND - Tape & Reel (TR) OP292GSZ-REELCT-ND - Cut Tape (CT) OP292GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP292GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP292GSZ-REEL Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 10.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 375 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904YF-CE2 | Rohm Semiconductor | 125 | BA2904YF-CE2CT-ND | 0,54000 € | Similar |
| LM258WDT | STMicroelectronics | 4.663 | 497-12001-1-ND | 0,37000 € | Similar |
| LM2904DR | Texas Instruments | 35.229 | 296-LM2904DRCT-ND | 0,20000 € | Similar |
| LM2904WYDT | STMicroelectronics | 10.841 | 497-LM2904WYDTCT-ND | 0,52000 € | Similar |
| OPA2107AU | Texas Instruments | 0 | OPA2107AU-ND | 24,74120 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,10200 € | 51,02 € |
| 25 | 4,72720 € | 118,18 € |
| 100 | 4,31500 € | 431,50 € |
| 250 | 4,20012 € | 1.050,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,79968 € | 9.499,20 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

