OP37GS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: 3,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.887
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,27100 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: 0,31000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP37GS8

DigiKey Part Number
OP37GS8-ND
Manufacturer
Manufacturer Product Number
OP37GS8
Description
IC OPAMP GP 63MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
OP37GS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
Gain Bandwidth Product
63 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
30 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types