OP27GS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1.635
Unit Price: 3,89000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 474
Unit Price: 3,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: 7,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: 0,31000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP27GS8#PBF

DigiKey Part Number
OP27GS8#PBF-ND
Manufacturer
Manufacturer Product Number
OP27GS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
OP27GS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.8V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
30 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes