Similar
Similar

OP27CH | |
|---|---|
DigiKey Part Number | OP27CH-ND |
Manufacturer | |
Manufacturer Product Number | OP27CH |
Description | IC OPAMP GP 1 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-205-8, TO-5-8 Metal Can |
Slew Rate 2.8V/µs | Supplier Device Package TO-5 |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM741CH | Texas Instruments | 43 | 296-43454-ND | 18,75000 € | Similar |
| LM741CH/NOPB | Texas Instruments | 467 | LM741CH/NOPB-ND | 18,75000 € | Similar |
| LM741H | Texas Instruments | 147 | 296-39027-ND | 19,52000 € | Similar |
| LM741H/NOPB | Texas Instruments | 0 | LM741H/NOPB-ND | 19,52000 € | Similar |


