
OP27AZ/883C | |
|---|---|
DigiKey Part Number | 505-OP27AZ/883C-ND |
Manufacturer | |
Manufacturer Product Number | OP27AZ/883C |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP27AZ/883C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

