Direct
Similar
Similar
Similar

OP279GS-REEL | |
|---|---|
DigiKey Part Number | OP279GS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP279GS-REEL |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP279GS-REEL Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 300 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP279GSZ-REEL | Analog Devices Inc. | 0 | 505-OP279GSZ-REELTR-ND | 2,82778 € | Direct |
| ALD2732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1246-ND | 12,98380 € | Similar |
| ALD2732SAL | Advanced Linear Devices Inc. | 0 | 1014-1250-ND | 6,00920 € | Similar |
| LM258DRG3 | Texas Instruments | 1.040 | 296-LM258DRG3CT-ND | 0,25000 € | Similar |
| OPA2743UA | Rochester Electronics, LLC | 839 | 2156-OPA2743UA-ND | 5,43000 € | Similar |





