CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2743UA

DigiKey Part Number
296-12727-5-ND
Manufacturer
Manufacturer Product Number
OPA2743UA
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2743UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.1mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,16800 €41,68 €
753,56720 €267,54 €
1503,42747 €514,12 €
3003,31247 €993,74 €
5253,23463 €1.698,18 €
1.0503,15373 €3.311,42 €
2.5503,07071 €7.830,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €

Other Suppliers on DigiKey

165In Stock
Ships from Rochester Electronics, LLC