
OP270EZ | |
|---|---|
DigiKey Part Number | OP270EZ-ND |
Manufacturer | |
Manufacturer Product Number | OP270EZ |
Description | IC OPAMP GP 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP270EZ Models |
Category | Current - Supply 4mA |
Mfr | Voltage - Supply Span (Min) 9 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 5 nA | Base Product Number |
Voltage - Input Offset 10 µV |


