


OP227GN | |
|---|---|
DigiKey Part Number | OP227GN-ND |
Manufacturer | |
Manufacturer Product Number | OP227GN |
Description | IC OPAMP GP 8MHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 2.8V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |

