OP227GJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.529
Unit Price: 1,34000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP227GJ

DigiKey Part Number
OP227GJ-ND
Manufacturer
Manufacturer Product Number
OP227GJ
Description
IC OPAMP GP 2 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.8V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes