
OP227EJ | |
|---|---|
DigiKey Part Number | OP227EJ-ND |
Manufacturer | |
Manufacturer Product Number | OP227EJ |
Description | IC OPAMP GP 2 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
Slew Rate 2.8V/µs | Supplier Device Package 14-CERDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA747CN | Texas Instruments | 1.523 | 296-12963-5-ND | 1,34000 € | Similar |


