Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP2177CRZ

DigiKey Part Number
OP2177CRZ-ND
Manufacturer
Manufacturer Product Number
OP2177CRZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP2177CRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types