OP2177AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.256
Unit Price: 5,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.509
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.711
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.483
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.305
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.280
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.150
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.611
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 41.467
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.268
Unit Price: 0,36000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP2177AR

DigiKey Part Number
OP2177AR-ND
Manufacturer
Manufacturer Product Number
OP2177AR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP2177AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types