
OP193FSZ | |
|---|---|
DigiKey Part Number | 505-OP193FSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP193FSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP193FSZ Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 30µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.015V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30100 € | 43,01 € |
| 98 | 3,62500 € | 355,25 € |
| 196 | 3,49189 € | 684,41 € |
| 294 | 3,42517 € | 1.007,00 € |
| 588 | 3,32740 € | 1.956,51 € |
| 1.078 | 3,25617 € | 3.510,15 € |
| 2.548 | 3,17379 € | 8.086,82 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

