
OP191GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP191GSZ-REEL7TR-ND - Tape & Reel (TR) OP191GSZ-REEL7CT-ND - Cut Tape (CT) OP191GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP191GSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP191GSZ-REEL7 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,44100 € | 54,41 € |
| 25 | 5,04520 € | 126,13 € |
| 100 | 4,60960 € | 460,96 € |
| 250 | 4,49920 € | 1.124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,17379 € | 4.173,79 € |
| 2.000 | 4,08904 € | 8.178,08 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |


