OP184ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.244
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.082
Unit Price: 4,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.073
Unit Price: 2,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.892
Unit Price: 3,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.371
Unit Price: 3,29000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP184ES

DigiKey Part Number
OP184ES-ND
Manufacturer
Manufacturer Product Number
OP184ES
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP184ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
4.25 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
100 µV
Current - Supply
2.25mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types