OP183GSZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.685
Unit Price: 9,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.046
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.918
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 12,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,39224 €
Datasheet

Similar


Texas Instruments
In Stock: 981
Unit Price: 7,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.244
Unit Price: 3,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: 3,57000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP183GSZ

DigiKey Part Number
OP183GSZ-ND
Manufacturer
Manufacturer Product Number
OP183GSZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP183GSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
10 µV
Current - Supply
1.2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types