OP177GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8.818
Unit Price: 10,43000 €
Datasheet

Direct


Texas Instruments
In Stock: 397
Unit Price: 12,55000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.887
Unit Price: 10,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: 32,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.300
Unit Price: 42,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 6,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.525
Unit Price: 5,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.564
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.279
Unit Price: 5,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.805
Unit Price: 4,82000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP177GS

DigiKey Part Number
OP177GS-ND
Manufacturer
Manufacturer Product Number
OP177GS
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP177GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.2 nA
Voltage - Input Offset
20 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types