


OP07DNZ | |
|---|---|
DigiKey Part Number | 505-OP07DNZ-ND |
Manufacturer | |
Manufacturer Product Number | OP07DNZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07DNZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.2V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 600 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1BRZ | Analog Devices Inc. | 1.583 | ADA4077-1BRZ-ND | 8,07000 € | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2.757 | 505-ADA4177-1ARZ-ND | 3,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 1,05780 € | 52,89 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91004 € | 455,02 € |
| 1.000 | 0,88128 € | 881,28 € |
| 2.500 | 0,85091 € | 2.127,28 € |
| 5.000 | 0,83261 € | 4.163,05 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


