Similar
Similar

OP07CS8#TR | |
|---|---|
DigiKey Part Number | OP07CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP07CS8#TR |
Description | IC OPAMP GP 600KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP07CS8#TR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07DRZ | Analog Devices Inc. | 1.106 | 505-OP07DRZ-ND | 1,50000 € | Similar |
| OP07DRZ-REEL | Analog Devices Inc. | 5.454 | OP07DRZ-REELCT-ND | 1,50000 € | Similar |
| OP07DRZ-REEL7 | Analog Devices Inc. | 173 | OP07DRZ-REEL7CT-ND | 1,50000 € | Similar |


