MUX08EP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8
Unit Price: 26,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: 19,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: 16,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 16,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: 53,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 53,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: 13,83000 €
Datasheet
1 Circuit IC Switch 8:1 300Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX08EP

DigiKey Part Number
MUX08EP-ND
Manufacturer
Manufacturer Product Number
MUX08EP
Description
IC MUX 8:1 300OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MUX08EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
21Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.5pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-70dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes