
DG508ADJ+ | |
---|---|
DigiKey Part Number | DG508ADJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG508ADJ+ |
Description | IC MUX 8:1 450OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG508ADJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,99000 € | 16,99 € |
10 | 13,55500 € | 135,55 € |
25 | 12,69680 € | 317,42 € |
100 | 11,75370 € | 1.175,37 € |
250 | 11,30424 € | 2.826,06 € |
500 | 11,03328 € | 5.516,64 € |
Unit Price without VAT: | 16,99000 € |
---|---|
Unit Price with VAT: | 20,21810 € |