
MAX74821ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-MAX74821ARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX74821ARMZ-R7 |
Description | 5V CMOS, LOW NOISE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12939 € | 1.129,39 € |
| 2.000 | 1,10045 € | 2.200,90 € |
| 3.000 | 1,08595 € | 3.257,85 € |
| 5.000 | 1,06989 € | 5.349,45 € |
| 7.000 | 1,06050 € | 7.423,50 € |
| Unit Price without VAT: | 1,12939 € |
|---|---|
| Unit Price with VAT: | 1,34397 € |

