


LTM4660IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4660IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4660IY#PBF |
Description | 72V, 300W NON-ISOLATED UMODULE C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 25A 30V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4660IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Load Sharing, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.3% | |
Mounting Type | Surface Mount | |
Package / Case | 120-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.41" H (16.0mm x 16.0mm x 10.3mm) | |
Supplier Device Package | 120-BGA (16x16) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,32000 € | 98,32 € |
| 55 | 83,33618 € | 4.583,49 € |
| Unit Price without VAT: | 98,32000 € |
|---|---|
| Unit Price with VAT: | 117,00080 € |






