
LTM4682IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4682IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4682IY#PBF |
Description | DC DC CONVERTER 0.7-1.35V 169W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 4 Output 0.7 ~ 1.35V 0.7 ~ 1.35V 0.7 ~ 1.35V 0.7 ~ 1.35V 125A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4682IY#PBF Models |
Category | Voltage - Output 4 0.7 ~ 1.35V |
Mfr | Current - Output (Max) 125A |
Series | Power (Watts) 169 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Type Non-Isolated PoL Module, Digital | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 330-BBGA Module |
Voltage - Input (Max) 16V | Size / Dimension 0.87" L x 0.59" W x 0.22" H (22.0mm x 15.0mm x 5.7mm) |
Voltage - Output 1 | Supplier Device Package 330-BGA (22x15) |
Voltage - Output 2 0.7 ~ 1.35V | Base Product Number |
Voltage - Output 3 0.7 ~ 1.35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,82000 € | 241,82 € |
| 5 | 232,79200 € | 1.163,96 € |
| 10 | 229,00400 € | 2.290,04 € |
| 25 | 224,08160 € | 5.602,04 € |
| Unit Price without VAT: | 241,82000 € |
|---|---|
| Unit Price with VAT: | 287,76580 € |


