
LTM4658IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4658IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4658IY#PBF |
Description | IC REG BUCK ADJ 10A 25CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive and Negative Adjustable 0.5V 1 Output 10A 25-BFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM4658IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-CSPBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 12,26000 € | 122,60 € |
| 25 | 12,05920 € | 301,48 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |


