


LTM2985IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM2985IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2985IY#PBF |
Description | ISOLATED HI ACCURACY DIGITAL TEM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LTM2985IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Output Type | SPI | |
Current - Supply | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,33000 € | 39,33 € |
| 5 | 36,22800 € | 181,14 € |
| 10 | 35,07100 € | 350,71 € |
| 25 | 33,68760 € | 842,19 € |
| 84 | 32,08429 € | 2.695,08 € |
| 168 | 31,26952 € | 5.253,28 € |
| Unit Price without VAT: | 39,33000 € |
|---|---|
| Unit Price with VAT: | 46,80270 € |


