LTM2985, LTC2986-1 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2872A

DigiKey Part Number
505-DC2872A-ND
Manufacturer
Manufacturer Product Number
DC2872A
Description
LTM2985 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM2985, LTC2986-1 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-40°C ~ 85°C, 0°C ~ 70°C
Interface
SPI
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
LTM2985, LTC2986-1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,73000 €83,73 €
Manufacturers Standard Package
Unit Price without VAT:83,73000 €
Unit Price with VAT:99,63870 €