32 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM2886CY-5S#PBF

DigiKey Part Number
LTM2886CY-5S#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2886CY-5S#PBF
Description
DGTL ISOLTR 2.5KV 6CH SPI 32BBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2886CY-5S#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
Yes
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
3ns, 3ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11915,56824 €1.852,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,56824 €
Unit Price with VAT:18,52621 €