Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Arduino Platform Evaluation Expansion Board
CN0548: Isolated High Voltage, High Current, Measurement Module

EVAL-CN0548-ARDZ

DigiKey Part Number
505-EVAL-CN0548-ARDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0548-ARDZ
Description
ISOLATE HI-VOLTAGE I/V INPUT BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
-
Function
-
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,47000 €96,47 €
Manufacturers Standard Package
Unit Price without VAT:96,47000 €
Unit Price with VAT:114,79930 €