


LT6656ACDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656ACDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656ACDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656ACDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACDC-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 5,32100 € | 53,21 € |
| 25 | 4,65400 € | 116,35 € |
| 100 | 4,28150 € | 428,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49798 € | 1.748,99 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |





