LTC8143ESW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 11,90386 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 23,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,75290 €
Datasheet
12 Bit Digital to Analog Converter 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC8143ESW#TR

DigiKey Part Number
LTC8143ESW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC8143ESW#TR
Description
IC DAC 12BIT 16-SO
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC8143ESW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types