LTC8143ESW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 23,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,75290 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 29
Unit Price: 19,15000 €
Datasheet
12 Bit Digital to Analog Converter 1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-SO
High Speed Converters by Analog Devices

LTC8143ESW#TRPBF

DigiKey Part Number
LTC8143ESW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC8143ESW#TRPBF
Description
IC DAC 12BIT 16-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC8143ESW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,90386 €11.903,86 €
Manufacturers Standard Package
Unit Price without VAT:11,90386 €
Unit Price with VAT:14,16559 €